TE Connectivity 1658540-2

D-Sub Pin Receptacle Connector, Brass, 20 AWG Crimp, 32-18 AWG Wire, Signal Circuit
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658540-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.00%

CAD Models

Download TE Connectivity 1658540-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
HARTING Elektronik09670008177
HARTING D-Subcontact, D-Sub Standardseries, Male plug, Crimping termination
HARTING Elektronik09560008177
CONTACT, D SUB, PIN, 26-24AWG, CRIMP; Series:Harting D-Sub; For Use With:Harting
HARTING Elektronik09670007177
Harting D-Sub Contact, Standard Series, Plug, Crimp Termination, 7.5A

Descriptions

Descriptions of TE Connectivity 1658540-2 provided by its distributors.

D-Sub Pin Receptacle Connector, Brass, 20 AWG Crimp, 32-18 AWG Wire, Signal Circuit
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Brass
D Sub Contact, Pin, 28-24Awg, Crimp; Ser |Te Connectivity Amp 1658540-2
PIN CONT DUPL PLT LP HD-20 AMP; For Use With:AMPLIMITE HDP-20 Series CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:24AWG; Wire Size AWG Min:28AWG; Contact Termination Type:Crimp; Product Range:AMPLIMITE HDP-20 Series; SVHC:No SVHC (15-Jan-2019)
Special Order: PIN CONT DUPL PLT LP HD-20 AMP Contact Type: Pin D-Sub Contact Size: 20 Contact Base Material: Brass Contact Mating Area Plating Material: Gold Flash Termination Method to Wire & Cable: Crimp Pin 20 Brass Gold Flash | D-Sub Connector Contact | Part Number: 1658540-2 | Internal Number: 1658540-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658540-2 .