TE Connectivity 165171

TE Connectivity 165171 Wire Terminal 2.5mm2 Female Unshrouded
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165171.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Newark

ODG (Origin Data Global)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-70.39%

CAD Models

Download TE Connectivity 165171 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
TE Connectivity165075
Terminal, Pin, 17-13Awg, Crimp, Blu; |Te Connectivity Amp 165075
Terminal, 1.3 to 2mm2, Tin, Snap Plug, 16 to 14 AWG, Copper, InsulKrimp 19034 Series
Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
Vinyl Insulated Butted Seam Pin Terminal | 3M 82P-47-P-A
PanduitPV14-P47-M
Pin Terminal, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only, 1000 PK

Descriptions

Descriptions of TE Connectivity 165171 provided by its distributors.

TE Connectivity 165171 Wire Terminal 2.5mm2 Female Unshrouded
P.G. WIRE PIN 16-14 Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Blue Mating Pin Diameter: .07 in Mating Pin Diameter: 1.78 mm Compatible Insulation Diameter Range: .195 in .115 – .19 in Wire Pin Terminal Blue .07" 1.78 mm | .07" | TE Connectivity |
Product Range:Plasti-Grip Series; Termination:Crimp; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Pin Diameter:1.78Mm; Insulator Colour:Blue; Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 165171.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165171.