TE Connectivity 1634200-2

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray
$ 2.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1634200-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.37%

CAD Models

Download TE Connectivity 1634200-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-05-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1977068-2
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycles Tray
TE Connectivity1977068-1
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycle Tray
TE Connectivity1634201-3
Switch Rocker ON OFF DPST Quick Connect Rocker 16A 250VAC >100000Cycle Tray
NKK SwitchesCWSB21FAFF
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 9A 125VAC 30000Cycles
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 9A 250VAC 50000Cycles
C&K ComponentsD602J13S215QA
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
C&K ComponentsCM107J12S205QA
Rocker Switch, SPDT, On-(off), Alternate, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsDA101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 30000Cycles
ROCKER SWITCH, SPDT,(ON)-OFF-(ON),BLACK,"ARROW + O",15A,125VAC, QC R1966 SERIES
C&K ComponentsDA101J11S215QF
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA Medical Bulk
E-SwitchR4CBLKBLKEF0
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 250VDC 30000Cycles

Descriptions

Descriptions of TE Connectivity 1634200-2 provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray
Rocker Switch, DPST, On-off, 10A, Wire Terminal, Rocker Actuator, Panel Mount
BLACK DPST ROCKER SWITCH, ON-OFF, 10 A @ 125 V AC +85DEGC -20DEGC 22.2MM 19.4MM
ON - OFF DPST >100000 >10000 6A DPST panel mount 21mm(Length)*24.7mm(height)
Rocker Switch DPST On-off Rocker Act
PR Series Power Rocker Switch 19.4 x 22.2 mm Panel Cut-Out 2-Pole ON-OFF Opaque Quick Connect Terminal White O –" Legend Black/Black"
ROCKER SWITCH, DPST, 10A, 125VAC, PANEL; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Switch Mounting: Panel; Actuator / Cap Colour: Black; Product Range: PRE Series; Contact Current Ma
Special Order: PREDA1-07F-BB0BW Switch Type: Power Rocker Switch Product Mount Type: Panel Mount Indicator/Imprint Legend: O - Panel Cutout Size: .763 x .874 in .795 x .874 in .771 x .874 in Panel Cutout Size: 19.6 x 22.2 mm 20.2 x 22.2 mm 19.4 x 22.2 mm Power Rocker Switch Panel Mount O - .763 x .874" | Part Number: 1634200-2 | Internal Number: 1634200-2 | Alias Number: PREDA1-07F-BB0BW | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PREDA1-07F-BB0BW