What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1558661-1

Power Relay 5VDC Control 28 Ohm Spst-no 30A/250VAC Through Hole T9G Series
$ 2.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1558661-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+40.93%

CAD Models

Download TE Connectivity 1558661-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1558661-1 provided by its distributors.

POWER RELAY 5VDC CONTROL 28OHM SPST-NO 30A/250VAC THROUGH HOLE T9G SERIES
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
General Purpose 5VDC SPST-NO 30A Non Latching Plugin Power Relays ROHS
Power Relay SPST-NO 250VAC 5VDC PC Pins Thru-Hole
Power Relay 5VDC 30A SPST-NO(29x21.5x15.7)mm THT
Relay, Spst-No, 480Vac, 30A, Th; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:30A; Product Range:T9G Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder; Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1558661-1
T9GV1L14-5 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 800 – 1000 mW Coil Power Rating DC: 900 mW Coil Resistance: 28 Ω Standard Monostable, DC 800 – 1000 mW 900 mW | T9G Series Dc Coil 30A PCB Relay | Part Number: 1558661-1 | Internal Number: 1558661-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty