TE Connectivity 1542618-2

Xfp Heatsink Heat Sink Assembly For Use With Pluggable I/o Connector
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1542618-2.

IHS

Datasheet3 pages2 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-27.41%

CAD Models

Download TE Connectivity 1542618-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1542618-2 provided by its distributors.

XFP HEATSINK HEAT SINK ASSEMBLY FOR USE WITH PLUGGABLE I/O CONNECTOR
Heat Sink Assemblies Product Highlights: Heat Sink XFP For Use With XFP, MSA SAN Height = 6.50 mm Heat Sink Type = Pin Fin
HEAT SINK, PIN FIN, ALUM; Thermal Resistance: -; Packages Cooled: -; External Width - Metric: 18mm; External Height - Metric: 6.5mm; External Length - Metric: 57.25mm; External Diameter - Metric: -; Heat Sink Material: Aluminiu
XFP MSA SAN APPLICATION Device Type: XFP Fin Style: Pin Fin Number of Fins: 72 Power Rating: 10 W 15 W 5 W XFP Pin Fin 72 10 W | Heat Sink | Part Number: 1542618-2 | Internal Number: 1542618-2 | TE Connectivity | XFP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1542618-2.