What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1534807-1

Gd-zn Angled D-sub Connector Backshell, 15 Way, Strain Relief, HD-20 Series

$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1534807-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+17.60%

CAD Models

Download TE Connectivity 1534807-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-10-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1534807-1 provided by its distributors.

GD-ZN ANGLED D-SUB CONNECTOR BACKSHELL, 15 WAY, STRAIN RELIEF, HD-20 SERIES
Connector Accessory, 0.189in Min Cable Dia, 0.433in Max Cable Dia, Backshell, Steel
15 Position Two Piece Backshell Connector HD20 Cover Kit with Cable Clamp
BACKSHELL, DUAL ENTRY, 15WAY; Product Range: AMPLIMITE Series; D Sub Shell Size: DA; Cable Exit Angle: 45°; Connector Body Material: Metal Body; SVHC: No SVHC (15-Jan-2019); Colour: Silver; External Depth: 15mm; External Width:
HD20 COVER KIT 15P Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Compatible With Connector Shell Size: 2 Shielded: Yes Thread Size: 14702 Cable Clamp Kit Zinc 2 | Connector Strain Relief | Part Number: 1534807-1 | Internal Number: 1534807-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1534807-1.