Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1513634-1

Stamped Antenna, Single Band, Right Hand Circular, 1.565 GHz to 1.585 GHz, Surface Mount
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1513634-1.

TE Connectivity

Technical Drawing1 page3 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+196%

CAD Models

Download TE Connectivity 1513634-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupW3022
Base Station/Broadcast Transmission Antenna, 1880MHz Min, 1930MHz Max
Yageo GroupW3544B
Composite PCB Antenna, Dual Band, 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz Surface Mount
Yageo GroupW3000
Chip Antenna, Triple Band, 1.565 GHz to 1.585 GHz, 2.4 GHz to 2.4835 GHz, Surface Mount

Descriptions

Descriptions of TE Connectivity 1513634-1 provided by its distributors.

Stamped Antenna, Single Band, Right Hand Circular, 1.565 GHz to 1.585 GHz, Surface Mount
16 x 6.05 mm 1.565 - 1.585 GHz 0 dB Gain Surface Mount GPS Puck Embedded Antenna
400411LF MOLDED STAMPED ANTENNA; Antenna Type:Molded Stamped; Frequency Min:1.565GHz; Frequency Max:1.585GHz; Antenna Mounting:SMD; Gain:0dBi; VSWR:3; Input Power:10W; Input Impedance:50ohm; Antenna Polarisation:-; Produ
400411LF Molded Stamped Antenna Wireless Application: GPS Mounts To: Printed Circuit Board Antenna Connection Type: Surface Mount (SMT) Application by Region: GPS - Global - 1565 – 1585 MHz Antenna Style: Embedded GPS Printed Circuit Board Surface Mount (SMT) GPS - Global - 1565 – 1585 MHz | Antenna | Part Number: 1513634-1 | Internal Number: 1513634-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513634-1 .