Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 147873-2

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.764N, Solder Terminal, Panel Mount
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 147873-2.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.14%

CAD Models

Download TE Connectivity 147873-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 147873-2 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.764N, Solder Terminal, Panel Mount
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Surface Mount
Switch Tactile OFF (ON) SPST Rectangular Button J-Lead 0.05A 24VDC 1.77N SMD T/R
Tactile Switch, FSM JM Series, Top Actuated, Surface Mount, Rectangular Button, 180 gf
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Operating Function = Off [On]
Product Range:Fsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:180Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):6Mm X 3.5Mm; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 147873-2.
SWITCH,TACT,SMT,J-LEAD,4.3MM,SPST-NO Contact Current Rating: 50 mA Actuator Style: Rectangular Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Rectangular Actuator Copper Alloy | Part Number: 147873-2 | Internal Number: 147873-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 147873-2.