What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1473712-2

Combination Line Connector, 26 Contact(s), Female, Solder Terminal, Plug
$ 9.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473712-2.

JRH Electronics

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-7.35%

CAD Models

Download TE Connectivity 1473712-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1761608-9
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity917992-6
TE Connectivity Automotive connector male plug, Multilock .040 .070 Hybridseries, 26road
TE Connectivity174516-7
Automotive Housing Conn, Plug, 26Pos Rohs Compliant: Yes |Amp Te Connectivity 174516-7
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Dual Row, Positive Lock, 24 Circuits, Beige
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame

Descriptions

Descriptions of TE Connectivity 1473712-2 provided by its distributors.

Combination Line Connector, 26 Contact(s), Female, Solder Terminal, Plug
TE Connectivity Automotive connector housing Automotive connector female seat, SUPERSEALseries, 26road, 2line
SUPER SEAL 2ROW 26POS PLUG ASS
Conn Housing PL 26 POS Crimp ST Cable Mount
Superseal 1.0 26 way plug housing, 2 row
1473712-2, TE Connectivity / AMP Brand
CONN HOUSING, PLUG, 26POS, 3.5MM;
Connector Housing, Plug, 26Pos; Product Range:Super Seal Series; Gender:Plug; No. Of Positions:26Positions; Pitch Spacing:-; For Use With:Amp Super Seal Series Contacts Rohs Compliant: Yes |Te Connectivity 1473712-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty