What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1461077-2

Miniature PCB Power Relays with 1 pole, 1 Form A (NO) contact, 3 to 10A rating.
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461077-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages10 years ago
Datasheet7 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-39.15%

CAD Models

Download TE Connectivity 1461077-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-06-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1461077-2 provided by its distributors.

Miniature PCB Power Relays with 1 pole, 1 Form A (NO) contact, 3 to 10A rating.
Class B AC/DC Active RoHS Compliant Power Relay 10ms -30C~70C 450mW 56Ohm
Oj-Ss-105Hm 000/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity OJ-SS-105HM000
OJ P&B Series General Purpose Power Relay OJ-SS-105HM,000
Electromechanical Relay SPST 10A 5V 55.6Ohm Through Hole
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PCB, Power Relay, 10 A, 1 Pins, PCB
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.09A (Coil), 5VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJ-SS-105HM,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 56 Ω Coil Special Features: UL Coil Insulation Class E Standard Monostable, DC 450 mW 56 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJ-SS-105HM,000 | Internal Number: 1461077-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJ-SS-105HM 000
  • OJ-SS-105HM,000
  • OJ-SS-105HM000