TE Connectivity 1445730-1

TE Connectivity 1445730-1 Circular Connector Female Unshrouded STRT STRN 8
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445730-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet14 pages15 years ago
Datasheet7 pages0 years ago

Newark

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1445730-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 1445730-1 provided by its distributors.

TE Connectivity 1445730-1 Circular Connector Female Unshrouded STRT STRN 8
Connector Accessories Strain Relief Straight Thermoplastic Black Individual
CONN BCKSH W/CLMP SZ8 1/2-20 -2A / Black Connector Backshell, Cable Clamp 1/2-20 UNF-2A 8
TE Connectivity stress relief bracket strain relief shield, used forAMP small CPC
Tension Relief for 4-pole, Thermoplastic, 8 Size
Mini-CPC Connectors STRT STRN RELIEF 8
Connector Accessory, Polyethylene
TE Connectivity 1445730-1 应力消除支架
RS APAC
Strain Relief, Size 8, Thermoplastic; Product Range:Miniature Cpc Series; For Use With:Mini Circular Plastic Connectors; Connector Shell Size:8; Strain Relief Material:Thermoplastic; Cable Diameter Max:4.4Mm; Material:Thermoplastic Rohs Compliant: Yes |Te Connectivity 1445730-1.
STRN RELIEF ASY,STRT SIZE 8 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 8 Cable Entry Diameter: .453 in Cable Clamp Kit Thermoplastic Black 8 | Connector Strain Relief | Part Number: 1445730-1 | Internal Number: 1445730-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445730-1.