TE Connectivity 1445626-4

Rack & Panel Connectors Quadraxpin Asy F; |Te Connectivity Amp 1445626-4
$ 136.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445626-4.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+4.83%

CAD Models

Download TE Connectivity 1445626-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 26 Circuits, Selective Gold (Au) Plating
TE Connectivity2-87233-6
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 26 Circuits, Selective Gold (Au) Plating, Tube Packaging
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Mount, BCS Series
Pin Header, Board-to-Board, 5.2 A, 1 Rows, 26 Contacts, Through Hole, TLW Series, Unshrouded
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Mount, BCS Series

Descriptions

Descriptions of TE Connectivity 1445626-4 provided by its distributors.

Rack & Panel Connectors Quadraxpin Asy F; |Te Connectivity Amp 1445626-4
Conn Quadrax Contact PIN 1 POS Solder ST Thru-Hole
ARINC 600/404 Contacts and Accessories
Connector Accessory, Contact, Copper
CONN PIN 24AWG GOLD SOLDER PCB
CONTACT, PIN, CRIMP, COPPER; Product Range:AMP Quadrax Series; Contact Gender:Pin; Contact Termination Type:Crimp; For Use With:AMP Quadrax Series Housing Connectors; Wire Size AWG Max:-; Wire Size AWG Min:-; Current Rat
Special Order: QUADRAX PIN ASY,FR-FR Contact Type: Pin Rack & Panel Connector Contact Size: 8 Rack & Panel Connector Contact Style: Quadrax Contact Mating Area Plating Material: Gold Flash Pin 8 Quadrax Gold Flash | Rack & Panel Contact | Part Number: 1445626-4 | Internal Number: 1445626-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445626-4 .