TE Connectivity 1440001-1

Power Relay 9VDC 10A SPST(29.2x12.8x20.6)mm THT
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1440001-1.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-30
LTD Date2022-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of TE Connectivity 1440001-1 provided by its distributors.

Power Relay 9VDC 10A SPST(29.2x12.8x20.6)mm THT
Electromechanical Relay SPST-NO 10A 9VDC 155Ohm Through Hole
Avnet Japan
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), Panel Mount
RELAY, SPST-NO, 240VAC, 30VDC, 10A
RELAY PWR SPST-NO 10A 9VDC PCB
Omit-Ss-109Lm 300 |Potter&brumfield Te Connectivity OMIT-SS-109LM300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OMIT-SS-109LM 300
  • OMIT-SS-109LM,300
  • OMIT-SS-109LM300