Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1437566-3

Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 24VDC SMD Loose Piece
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1437566-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-17.23%

CAD Models

Download TE Connectivity 1437566-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1437566-3 provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 24VDC SMD Loose Piece
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.26N, Solder Terminal, Surface Mount-straight
50 mA SPST Rectanglular Actuator 180 Gram Force Tactile Pushbutton Switch
TACTILE SWITCH; 50 MA; 12 VDC; 3.5 X 6 MM; SPST; STAINLESS; SURFACE MOUNT
Tactile Switch, FSM Series, Top Actuated, Surface Mount, Rectangular Button, 180 gf
TE Connectivity Tactile Switch, TH Terminals, 6 × 3.5 × 4.57mm SPST
Product Range:Fsmsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:180Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):6Mm X 3.5Mm; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMSM.
FSMSM=3.5X6 SMT TACT Actuator Style: Rectangular Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Dust Proof: No Rectangular Off (On) Brass Silver | Tactile Switch With Dome Switch | Part Number: FSMSM | Internal Number: 1437566-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSMSM
  • FSMSM.