TE Connectivity 1318095-1

Dual Row 6 Position 5.08 mm 600 V Non-Sealable DYNAMIC D-3500 Receptacle Housing
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318095-1.

IHS

Datasheet4 pages2 years ago

Newark

Factory Futures

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-32.04%

CAD Models

Download TE Connectivity 1318095-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-09-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-178129-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-917266-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-178127-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS6P-3
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1318095-1 provided by its distributors.

Dual Row 6 Position 5.08 mm 600 V Non-Sealable DYNAMIC D-3500 Receptacle Housing
TE Connectivity Connector Housing, 6 Circuits, 5.08mm Pitch, 2 Rows
Socket housing, 6 pole, pitch 5.08 mm, straight, black, 1318095-1
Combination Line Connector, 6 Contact(s), Male or Female, Crimp Terminal, Receptacle
Conn Housing RCP 6 POS 5.08mm Crimp ST Cable Mount Black Bag
DYNAMIC 3000,5.08MM PITCH 6 -WAY, 2 ROW FEMALE STRAIGHT PCB HOUSING
WTB HOUSING, RCPT, 6POS, 2ROW, 5.08MM;
Headers&Wire Housings D-3500 REC HSG 6P
300008004,线至板连接器外壳, 母, 6路, 2排, 5.08MM;
Product Range:dynamic 3000 Series; Gender:receptacle; No. Of Positions:6Positions; Pitch Spacing:5.08Mm; For Use With:dynamic 3000 Series Connectors Rohs Compliant: Yes
DYNAMIC D-3500 REC HSG 6P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 600V | Part Number: 1318095-1 | Internal Number: 1318095-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318095-1.