TE Connectivity 13027

Label, 230Vac, Card Of 10; |Te Connectivity 13027
$ 1.87
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 13027.

element14 APAC

Datasheet1 page25 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity13029
Label, Warning, Isolate, Card Of 10; |Te Connectivity 13029
TE Connectivity13037
Warning Label Black on Yellow Flash / Risk Of Electric Shock (Symbol) Vinyl
TE Connectivity13039
Label, 230V, Card Of 20; |Te Connectivity 13039
TE ConnectivityLBC-13026
Label, 110Vac, Card Of 10; |Te Connectivity LBC-13026

Descriptions

Descriptions of TE Connectivity 13027 provided by its distributors.

Label, 230Vac, Card Of 10; |Te Connectivity 13027
LABEL, 230VAC, CARD OF 10; Label Type: Self Adhesive; Label Height: 19mm; Label Width: 38mm; Label Diameter: -; Label Material: Vinyl; Label Colour: Black on Yellow; Pack Quantity: 10; Product Range: -; Label Legend: 230VAC; Labe

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty