TE Connectivity 1241050-8

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Reel
$ 8.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241050-8.

Newark

Datasheet5 pages2 years ago

Farnell

ShanghaiCT

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-12.20%

CAD Models

Download TE Connectivity 1241050-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-07-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity966645-8
TE Connectivity 966645-8 AMPMODU Connector 16 Contacts Male Shrouded
TE Connectivity1241050-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R
TE Connectivity1241050-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD T/R
Header; 2.54mm Pitch; C-Grid; SMT; 2-Row; Vert; 16 Cir; Tin Plate; no PCB Locator Pegs
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
16pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black SMD,P=2.54mm SMD mount

Descriptions

Descriptions of TE Connectivity 1241050-8 provided by its distributors.

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Reel
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
CONNECTOR, HEADER, SMT, 2.54MM, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold
TE Connectivity AMPMODU MOD II Series, 2.54mm Pitch, 16-Pin Double Row Header, Board-to-Board/Wire-to-Board Connector, Right Angle, Surface Mount
2x8P MOD II BREAK AWAY HDR,SMD, BLISTER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 16 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1241050-8 | Internal Number: 1241050-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty