Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1218125-2

Conn D-Subminiature PIN 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port Package
$ 26.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1218125-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+7.80%

CAD Models

Download TE Connectivity 1218125-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5747841-4
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity5747872-8
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity1-5747872-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
ITT / CannonDAM-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616713
HARTING D-Sub Connector, Plug, DB15 Pin, TH, Right Angle

Descriptions

Descriptions of TE Connectivity 1218125-2 provided by its distributors.

Conn D-Subminiature PIN 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port Package
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Plug
No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:109 Series; Connector Body Material:Brass Body; Contact Material:Brass; Contact Plating:Gold Over Nickel Plated Contacts Rohs Compliant: No |Amp Te Connectivity 1218125-2.
15 POS,ASSY,PLUG,LOW PROF,109 Connector & Housing Type: Plug Post Diameter: .76 mm Post Diameter: .03 in PCB Mount Orientation: Vertical Connector System: Cable-to-Board Plug .76 mm .03" Vertical | Box Mount D-Sub Connector | Part Number: 1218125-2 | Internal Number: 1218125-2 | .03" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1218125-2 .
  • 1218125-2.