TE Connectivity 120953-5

Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle
$ 6.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120953-5.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-22.10%

CAD Models

Download TE Connectivity 120953-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP120953-6
Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity120953-4
Rectangular Power Connector, 7 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity120953-3
Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Receptacle
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, CES Series
Samtec 2.54mmpitch8pSingle row female Board to Board, SSseries, right angle, Through hole mounting

Descriptions

Descriptions of TE Connectivity 120953-5 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Product Range:-; No. of Contacts:8Contacts; Pitch Spacing:-; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:1Rows; Row Pitch:-; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes
UPM EXPANDED RCPT ASSEMBLY PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 8 PCB Mount Receptacle Vertical Board-to-Board Perpendicular | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120953-5.