TE Connectivity 120615-1

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120615-1.

Master Electronics

Datasheet1 page21 years ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-08-27
LTD Date2014-08-29

Related Parts

TE Connectivity146839-1
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Card Edge Connector, Single Side, 1.57 mm, 20 Contacts, Surface Mount, Straight
Card Edge Connector, Single Side, 1.57 mm, 30 Contacts, Surface Mount, Right Angle
Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket With Guides

Descriptions

Descriptions of TE Connectivity 120615-1 provided by its distributors.

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Memory Card Connector, CompactFlash Card, Push-Pull, 50 Contacts, Beryllium Copper
Memory Card Socket; Gender:Header; No. of Contacts:50; Pitch Spacing:0.05"; Contact Termination:Solder; Contact Material:Beryllium Copper; Contact Plating:Gold; No. of Rows:2; Row Spacing:1.27mm; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206151