TE Connectivity 1108846-1

Conn Circular PIN 12 POS Crimp ST Panel Mount 12 Terminal 1 Port
$ 65.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1108846-1.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1108846-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20MD97PB
MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Miniature Cylindrical PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
ITT / CannonCA3102E28-51PF80
Conn Circular PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port Automotive
Amphenol AerospaceD38999/20WD15PC
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1108846-1 provided by its distributors.

Conn Circular PIN 12 POS Crimp ST Panel Mount 12 Terminal 1 Port
Heavy Duty Power Connectors,Housings 12pin Liquid Crystal Polymer (LCP) push-in
BULKHEAD HOUSING WITH SOLDER UNIT SERIES HC26; 8+4-POS.; DESIGN METAL
Heavy Duty Power Connectors HC.26 BULKHD HSG M PCB METAL
12 (8 + 4 Power) Panel Connector Assembly Crimp
HC26.BASE HOUSING-PCB; Product Range:HTS Series; Circular Connector Shell Style:-; No. of Contacts:12Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:-; Connector Body Plating:-; Contact Mater
CONNECTOR, CIRCULAR, PLUG, 8POS, PANEL;; CONNECTOR, CIRCULAR, PLUG, 8POS, PANEL; Connector Type:Circular Industrial; Series:HC26 Power4Net; Connector Body Material:(Not Applicable); Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1108846-1 .