What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1106417-1

Connector Accessories Hood Straight Die Cast Aluminum Loose Piece

$ 29.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1106417-1.

TE Connectivity

Technical Drawing1 page20 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1106417-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity 1106417-1 provided by its distributors.

Connector Accessories Hood Straight Die Cast Aluminum Loose Piece
Hood 180° 3 Shell Size Silver Aluminum Die Cast Loose
CONNECTOR, POWER, HEAVY DUTY, HB.6.KDO-LB.1.M25.G
|Amp Te Connectivity 1106417-1
HTS Connectors and Accessories
CONN HOOD CPLNG BOTTOM SZ3 M25
HOOD, SIZE 3, CABLE TO CABLE, M20; For use with:HTS Heavy Duty Connectors; Material:Aluminium Die-cast; Connector shell size:3; Series:HB; Colour:Silver Grey; Connector type:Backshell; Thread size:M20

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty