TE Connectivity 10EH1

TE Connectivity 6609012-5 AC Power Entry Module 10A 1/4 Quick Conn
$ 14.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 10EH1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Sager Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 10EH1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 10EH1 provided by its distributors.

TE Connectivity 6609012-5 AC Power Entry Module 10A 1/4 Quick Conn
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount Medical
TE Connectivitysocket filter, Corcom Hseries, rated_current10A, panel mount
FILTER,10 A,2250 VDC (LINE TO GROUND),250 VAC (MAX.),PANEL MOUNT, H SERIES,
Mains Power Connector, 115/230VAC, Male, Surface Mount Terminal
Medical Grade EMI/RFI Filters 10A 1/4 QUICK CONN
Power Line Filter 10A 250VAC Faston Flange Mount
Transient Surge Noise Protection Filter 0.15 - 30 MHz 10
Power Line Filter 10A 250V H Series 1 ph
RS APAC
Power Line Single Phase Standard Perform
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 10A CHASS MNT
LINE FILTER 250VAC 10A CHASSIS
Rfi Power Line Filter, 10A, 5Ua; Capacitance:0.01 F; Voltage Rating:250Vac; Current Rating:10A; Filter Type:medical; Filter Terminals:quick Connect; Inductance Min:360 H; Leakage Current Max:5 A; Product Range:corcom H Series Rohs Compliant: Yes
10EH1=F7647 S0 Current Rating: 10 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .002 mA Leakage Current (Max) (250VAC, 50Hz): .005 mA Single Phase Filters & Corcom H Series | 10 A FASTON .250" FASTON .002 mA | Part Number: 10EH1 | Internal Number: 6609012-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10EH1.
  • 6609012-5