TE Connectivity 10EDP

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
$ 20.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 10EDP.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages1 year ago
Datasheet1 page8 years ago

Sager Electronics

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-83.68%

CAD Models

Download TE Connectivity 10EDP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 10EDP provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
Single Phase Emi Filter, 250V, 50/60Hzhz; |Te Connectivity Amp 6609065-4
Tyco single-phaseRFIfilter Corcom EDPseries, 250 V AC, Through-hole
Interference suppression filters/wired 10A 250VAC
PC Board Mountable EMI/RFI Filters 10A PCB MOUNT
Cross Referenced to TE CNTY CORCOM - Part COR10EDP
CORCOM FILTER 10 A 250 VAC (MAX.) 50/60 HZ PCB
Power Line Filters 10A PCB MOUNT
EMI/RFI Filters and Accessories
10EDP=F7690 S0 Current Rating: 10 A Input Termination Type: PCB Pin Output Termination Type: PCB Pins .025" Square Leakage Current (Max) (120VAC, 60Hz): .25 mA Leakage Current (Max) (250VAC, 50Hz): .42 mA Single Phase Filters & Corcom Edp Series | 10 A PCB Pin PCB Pins .025" Square .25 mA | Part Number: 10EDP | Internal Number: 6609065-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10EDP.
  • 6609065-4