What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1059651-1

Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder ST Thru-Hole Gold
$ 92.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1059651-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1059651-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1059572-1
Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm ST Flange Mount Gold Over Copper
TE Connectivity1059404-1
Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder ST Panel Mount Gold
TE Connectivity1059901-1
Conn OSP Miniature Modular RCP 0Hz to 28GHz 50Ohm Solder ST Thru-Hole Gold
TE Connectivity1059857-1
Conn OSSP Subminiature Modular PL 0Hz to 28GHz 50Ohm Solder ST Panel Mount Gold
TE Connectivity1059632-1
Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm ST Panel Mount Gold
TE Connectivity1053128-1
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1059651-1 provided by its distributors.

Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder ST Thru-Hole Gold
RF Connectors / Coaxial Connectors 4557 5368 02
TE; DATA AND DEVICES; CRIMP TERMINALS, LUGS AND TWIST-ON SPLICES; 4557 5368 02
4557 5368 02 Rohs Compliant: Yes |Amp Te Connectivity 4557 5368 02
1 Contact(s), Panel Mount, Panel Mount, Plug
RF COAXIAL, OSP PLUG, 50 OHM, PANEL; Connector Type:OSP Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:22GHz; Connector Mounting:Panel Mount; Product Range:Blind Mate Series; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1059651-1 .
  • 4557 5368 02
  • 4557-5368-02