TE Connectivity 104345-1

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104345-1.

Sager Electronics

Technical Drawing1 page12 years ago

TE Connectivity

Master Electronics

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-93.02%

CAD Models

Download TE Connectivity 104345-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-02-08
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity4-103321-5
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity103185-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity104346-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity / AMP4-103327-5
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity104344-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity281696-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator

Descriptions

Descriptions of TE Connectivity 104345-1 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
AMPMODU 3 Position Through-Hole Single Row Straight .100 Inch Header
TE; IND DEVICES; CIRCULAR CONNECTORS; 03 MODII HDR SRST B/A W/HLDWN
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
3-Pin Header, Push-Pull, Breakaway, 2.54mm Pitch, 3A, 380nm, Gold/Black Plated, TH, 7.21mm L × 2.34mm H
Headers & Wire Housings MOD II HEADER 3P
03 MODII HDR SRST B/A W/HLDWN PCB Header & Receptacle | Part Number: 104345-1 | Internal Number: 104345-1 | TE Connectivity
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: No |Amp Te Connectivity 104345-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104345-1.