TE Connectivity 103169-1

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Frame
$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103169-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.49%

CAD Models

Download TE Connectivity 103169-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-12-08
LTD Date2027-02-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity87227-3
Connector Unshrouded Header HDR 6 Position 2.54mm Solder Straight Thru-Hole
TE Connectivity5-102619-1
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Amphenol Communications Solutions69168-106HLF
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole PV® Bulk
Amphenol Communications Solutions67997-106HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
TE Connectivity104433-3
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity5-103169-1
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of TE Connectivity 103169-1 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Frame
6-Pin Header, 2.54mm Pitch, Detent Lock, 3A, TH, 14.73mm L × 10.16mm H
SOLIS SP SPD22-16COM22-18MIL835 | TE Connectivity 103169-1
Headers & Wire Housings ACTION PIN VERT 6P dual .150 end
WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
Special Order: 06 MODII HDR DRST SHRD .100CL Part Number: 103169-1 | Internal Number: 103169-1 | TE Connectivity |
103169-1, TE CONNECTIVITY/AMP BRAND
WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM; WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Series:AMPMODU Mod II

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103169-1.