TE Connectivity 102320-1

LOCK EJECTOR HOOKS FOR HDR LONG / Connector Ejector Latch For AMP-LATCH Series
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102320-1.

IHS

Datasheet4 pages2 years ago

Newark

Burklin Elektronik

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+161%

CAD Models

Download TE Connectivity 102320-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 102320-1 provided by its distributors.

LOCK EJECTOR HOOKS FOR HDR LONG / Connector Ejector Latch For AMP-LATCH Series
AMP-LATCH Universal Connector Ejector Latch for Novo Socket and Female Socket Connectors, Series 609, 622, 636
Connector Accessory, Ejector Latch; |Te Connectivity Amp 102320-1.
EJECTOR LATCH, THERMOPLASTIC, BLACK; Accessory Type:Ejector Latch; For Use With:AMP Receptacles With Strain Relief; Product Range:-; SVHC:No SVHC (15-Jan-2018)
Connector Accessories Latch Straight Thermoplastic Black Package
Locking lever for female/male connector, 102320-1
Connector Accessory, Latch Item, Polyethylene
Headers&Wire Housings UNIVERSAL HDR LATCH
Conn Accs UNIVERSAL HEADER LATCH
UNIVERSAL HEADER LATCH Connector Hardware Accessory Type: Latch Primary Product Color: Black Primary Product Material: PBT Hardware Accessory Function: Latching, Locking & Retention Latch Black PBT Latching, Locking & Retention | Connector Hardware | Part Number: 102320-1 | Internal Number: 102320-1 | Alias Number: 901073940 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102320-1.
  • 102320-1..