What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-967630-3

TE Connectivity Automotive connector housing Automotive connectors, Timerseries, 21road
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967630-3.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.26%

CAD Models

Download TE Connectivity 1-967630-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1-967630-3 provided by its distributors.

TE Connectivity Automotive connector housing Automotive connectors, Timerseries, 21road
Automotive Connector Housing, Grey, Plug, 21 Ways, AMP Automotive Pin Contacts
Automotive Housing, Plug, 21Pos, Grey; |Amp Te Connectivity 1-967630-3
Automotive Conn 21P 2TAB PLUG PURPLE Conn HOUSING
Conn Housing PL 21 POS 2.8mm Crimp ST Cable Mount Gray Loose
Combination Line Connector, 21 Contact(s), Male
HOUSING, GRAY, PA GF, PITCH 5.0000 MM, AC VOLTAGE 28 V, AMP SERIES
Timer Series,21 Way Housing,with Solder Termination

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty