What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-826629-0

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-826629-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages10 years ago

TME

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-45.03%

CAD Models

Download TE Connectivity 1-826629-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity826629-7
Btb Conn, Header, 7Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 826629-7
TE Connectivity826629-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity / AMP1-826646-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity826926-9
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 1-826629-0 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Pin header, 10 pole, pitch 2.54 mm, straight, green, 1-826629-0
TE Connectivity 1-826629-0 Connector 10 Contact 1 Row Male Unshrouded
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator
10W SINGLE ROW STRAIGHT HEADER GOLD
10P AMPMODU II STIFT LEI PCB Header & Receptacle | Part Number: 1-826629-0 | Internal Number: 1-826629-0 | TE Connectivity | AMPMODU
TE Connectivity 2.54mm10p , , AMPMODU MOD II
Headers&Wire Housings 10P SINGLE ROW
TE Connectivity 1-826629-0 ピンヘッダ
Conn, Header, 10Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Te Connectivity Amp 1-826629-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18266290