What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-6609032-5

Power Line Filter 250V 10 A 0.15 - 30 MHz Flanged Mount L-G Protection Modes

$ 27.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6609032-5.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Electro Sonic

Master Electronics

Sager Electronics

State Electronics

Inventory History

3 month trend:
-25.10%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-6609032-5 provided by its distributors.

Power Line Filter 250V 10 A 0.15 - 30 MHz Flanged Mount L-G Protection Modes
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
Filter, RFI, Power Line, Premium Performance, Dual Stage,120/250V,50-60Hz,10, | TE Connectivity 10VR6
Cross Referenced to TE CNTY CORCOM - Part COR10VR6
Power Line Filters 10A STUD TERMINAL
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Filters RFI 50Hz/60Hz
EMI/RFI Filters and Accessories
TYCO POWER LINE FILTER;10 MOQ / 40 SQ
LINE FILTER 250VAC 10A CHASS MNT
LINE FILTER 250VAC 10A CHASSIS
10VR6=F7359 S0 Current Rating: 10 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom R Series | 10 A Stud .4 mA | Part Number: 10VR6 | Internal Number: 1-6609032-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10VR6