What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-640456-5

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Straight, MTA-100

$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640456-5.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages11 years ago

Newark

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
-21.44%

CAD Models

Download TE Connectivity 1-640456-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-640454-5
MTA-100 SERIES,2.54MM PITCH 15 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header, 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity1-640452-5
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Package
KK 254 Breakaway Header, Vertical, 15 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm

Descriptions

Descriptions of TE Connectivity 1-640456-5 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Straight, MTA-100
Header, Friction Lock; MTA-100; 15; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Wire-Board Conn, Header, 15Pos, 2.54Mm; |Amp Te Connectivity 1-640456-5.
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
PLUG, HEADER, 15WAY; Pitch Spacing: 2.54mm; No. of Contacts: 15Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact M
15P MTA100 HDR ASSY F/L SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 15 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 15 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 1-640456-5 | Internal Number: 1-640456-5 | Alias Number: 403592306 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640456-5.