TE Connectivity 1-640383-2

MTA-156 Series; 3.96mm Pitch 12 Way 1 Row Straight PCB Header; Solder Term; 7A
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640383-2.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-55.17%

CAD Models

Download TE Connectivity 1-640383-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-640388-2
MTA-156 HEADER - TIN, 12P MTA156 HDR ASSY RN STR F/L | TE Connectivity 1-640388-2
TE Connectivity1-640445-2
CONN HEADER VERT 12POS 3.96MM / Connector Header Through Hole 12 position 0.156" (3.96mm)
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-2
Pin header, 12 pole, pitch 3.96 mm, straight, natural, 1-644752-2
Header, 12-Pin, 3.96mm Pitch, Friction Lock, 7A, Tin Plated, TH, 47.7mm L × 10.01mm H
TE Connectivity1-644753-2
Headers & Wire Housings Header Vert 12Po; |Te Connectivity Amp 1-644753-2

Descriptions

Descriptions of TE Connectivity 1-640383-2 provided by its distributors.

MTA-156 Series; 3.96mm Pitch 12 Way 1 Row Straight PCB Header; Solder Term; 7A
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Package
Pin header, 12 pole, pitch 3.96 mm, straight, natural, 1-640383-2
Headers & Wire Housings FLAT HEADER STRT 12P Square post tin
MTA-156 12 Position Single Row Through-Hole Straight Wire to Board Header
TE Connectivity 1-640383-2 MTA-156 Pin Strip 12 Pins Standard Type
TE Connectivity 3.96mm Pitch 12-Pin Single Row Header, Wire-to-Board Connector, MTA-156 Series, Right Angle, TH
MTA, CST-100 II, MT-6 and SL Connectors and Headers
HEADER, VERTICAL, 0.156", 12WAY;
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
1-640383-2, TE CONNECTIVITY/AMP BRAND
12P MTA156 HDR ASSY STR SQ SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 12 | Ampseal Header | TE Connectivity |
HEADER, VERTICAL, 0.156", 12WAY; Connector type:Wire-to-Board; Gender:Pin; Ways, No. of:12; Pitch, lead:3.96mm; Termination method:Solder; Material, contact:Copper Alloy; Plating, contact:Tin; Rows, No. of:1; Current rating:5A; Pitch:0.156"; Poles, No. of:12; Series:MTA; Voltage rating, AC:250V; Voltage, working:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16403832