What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-5767003-2

Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5767003-2.

TE Connectivity

Technical Drawing1 page13 years ago
Datasheet15 pages15 years ago
Datasheet9 pages15 years ago
Datasheet28 pages19 years ago

Master Electronics

Farnell

Verical

CAD Models

Download TE Connectivity 1-5767003-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-767003-2
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767140-6
Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP1-5767007-2
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip

Descriptions

Descriptions of TE Connectivity 1-5767003-2 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
CONN PLUG 190POS VERT .025 SMD
MICTOR .430 PLUG ASSY, 190 POS
Board Stacking Connector, 190 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Detent, Black Insulator, Plug
|Amp Te Connectivity 1-5767003-2
PLUG, VERTICAL, 10.92MM, 190WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:190; Termination Method:Solder; Contact Material:Copper Alloy; Series:MICTOR Receptacle; Contact Plating:Gold; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Approval Bodies:UL, CSA; Approval Category:E28476; Colour:Black; Current Rating:7.6A; External Length / Height:10.92mm; Length:76.2mm; No. of Contacts:190; No. of Poles:190; Resistance, Insulation:10000Mohm; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:30V; Voltage, Withstand:500V; Height:10.64mm; Housing:Liquid Crystal Polymer; Mounting, Orientation:Vertical; Pitch:0.64mm; Signal Contact Current Rating:1A; Width:5.28mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty