TE Connectivity 1-535512-0

Conn Socket Strip SKT 70 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
$ 15.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-535512-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-535512-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-5535512-0
Conn Socket Strip RCP 70 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Conn Unshrouded Header HDR 70 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
TE Connectivity / AMP3-535542-5
Conn Socket Strip F 70 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
Amphenol Communications Solutions68022-170HLF
Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-535512-0 provided by its distributors.

Conn Socket Strip SKT 70 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, 70POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:70Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:70Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ampmodu Mod Ii Series; Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 1-535512-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-535512-0 .
  • 1-535512-0.