TE Connectivity 1-292161-2

WTB CONN, HEADER, 12POS, 1ROW, 2MM; Available until stocks are exhausted Alternative available
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292161-2.

IHS

Datasheet5 pages2 years ago

Farnell

element14 APAC

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+5.06%

CAD Models

Download TE Connectivity 1-292161-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
TE Connectivity1-440054-2
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™ Bag
TE Connectivity1-292132-2
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity1-292251-2
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Bag/Box
TE Connectivity / AMP1-292133-2
Headers & Wire Housings CT P/HDR ASSY BOX V 12P W/O KI

Descriptions

Descriptions of TE Connectivity 1-292161-2 provided by its distributors.

WTB CONN, HEADER, 12POS, 1ROW, 2MM; Available until stocks are exhausted Alternative available
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bag
CONN, RECT, BOARDMOUNT, PCB PLUG,12 CONT, THRU-HOLE, MT SERIES,0.079" PIN-SPNG
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
HEADER, VERTICAL, 12WAY; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Bras
CT P/HDR ASSY V 12P W/KINK NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-292161-2 | Internal Number: 1-292161-2 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292161-2 .
  • 1-292161-2.