What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-2834016-6

Conn PC Terminal Block RCP 6 POS 2.54mm Solder RA Thru-Hole 6A/Contact Box/Carton
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834016-6.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-2834016-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-01-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2834016-6 provided by its distributors.

Conn PC Terminal Block RCP 6 POS 2.54mm Solder RA Thru-Hole 6A/Contact Box/Carton
Barrier Strip Terminal Block, 6A, 1 Row(s)
6 Position 2.54mm Pitch 20-26 AWG Modular Screwless Eurostyle Connector
RoHS Compliant 2015 Horizontal with Board Lead Free Wire Board Terminal Block 20AWG -40C~105C 6A 150V
TERM BLK 6P SIDE ENT 2.54MM PCB
6POS 2.54MM SES CONN. Terminal Block Connector Type: Receptacle Connector System: Wire-to-Board Number of Rows: 1 Wire Entry Angle: 90° Wire Size: 26 – 20 AWG Receptacle Wire-to-Board 1 90° | PCB Terminal Block | Part Number: 1-2834016-6 | Internal Number: 1-2834016-6 | 26 – 20 AWG | TE Connectivity | Buchanan WireMate
Pitch Spacing:2.54Mm; No. Of Positions:6Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:-; Wire Connection Method:Poke In; Rated Current:6A; Rated Voltage:300V; Block Orientation:Through Hole Vertical Rohs Compliant: Yes |Te Connectivity 1-2834016-6.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2834016-6.