What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-2350416-0

Combination Line Connector, 40 Contact(s), Male, Plug
$ 3.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2350416-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-2350416-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-2350416-0 provided by its distributors.

Combination Line Connector, 40 Contact(s), Male, Plug
CONNECTOR, 1100D TAB, HOUSING, 40 POSITION, DOUBLE , GF33
DYNAMIC 1100D TAB HSG 40P P/M GF33
1-2350416-0, TE CONNECTIVITY/AMP BRAND
Conn Housing, Plug, 40Pos, 2Mm, Black; Product Range:Dynamic D-1100D Series; Gender:Plug; No. Of Positions:40Positions; Pitch Spacing:2Mm; For Use With:Amp Dynamic D-1100D Series Tab Contacts Rohs Compliant: Yes |Te Connectivity 1-2350416-0
DYNAMIC 1100D TAB HSG 40P P/M GF33 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Panel UL Flammability Rating: UL 94V-0 Centerline (Pitch): 2 mm Plug Housing Wire-to-Panel UL 94V-0 | Receptacle And Tab Housing: 2.0 Mm Pitch & 125V | Part Number: 1-2350416-0 | Internal Number: 1-2350416-0 | 2 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty