What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-2321928-1

2.5mm Sealed Connector: Terminals, Signal Double Lock Connectors.
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2321928-1.

TE Connectivity

Datasheet3 pages10 years ago
Instruction Sheet5 pages6 years ago
Technical Drawing1 page6 years ago
Datasheet4 pages8 years ago

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2321928-1 provided by its distributors.

2.5mm Sealed Connector: Terminals, Signal Double Lock Connectors.
Terminal Tab 26AWG to 22AWG Waterproof Loose Piece
Contact Tab Crimp ST Cable Mount 22-26AWG Loose
TAB TER SDL2.5 WATERPROOF LOOSE PIECE
1-2321928-1, TE Connectivity / AMP Brand
CONN PIN 22-26AWG CRIMP LOOSE PC
CONTACT, TAB, CRIMP, 26-22AWG;
Contact, Tab, 26-22Awg, Crimp; Product Range:Sdl Series; Contact Gender:Tab; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:26Awg; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity Amp 1-2321928-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty