What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-2270024-3

Solar Connectors / Photovoltaic Connectors PIN CONN. KITS, PV4-S1M2.5
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2270024-3.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-85.71%

Supply Chain

Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1-2270024-3 provided by its distributors.

Solar Connectors / Photovoltaic Connectors PIN CONN. KITS, PV4-S1M2.5
Photovoltaic Connector, 1-2270024-3
Solar Connectors and Adapters, Cable Coupler
Connector Accessory, Copper Alloy
Circular Connectors & Cable Connectors ROHS
DC Cable Coupler Plug 14AWG Tin Crimp Black
Solar Connectors & Adapters, Cable Coupler, Plug, Copper Alloy, Minus, 14 AWG Wire Size, 2.5 mm² Wire Size, SOLARLOK PV4-S DC Connector
Special Order: PIN CONN. KITS, PV4-S1M2.5 Solar Connector Type: Cable Coupler Solar Connector Style: Plug Contact Base Material: Copper Alloy Solar Connector & Adapter Keying: Minus Wire Size: 14 AWG Cable Coupler Plug Copper Alloy Minus | Solarlok Pv4-S Connector | Part Number: 1-2270024-3 | Internal Number: 1-2270024-3 | Alias Number: EP9913-000 | 14 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty