What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-2213699-2

Holder 4-Pin Mini CT Connector IP20 48VDC 500mA 20 x 24 LED On/Off Series Screw Mount

$ 18.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2213699-2.

TE Connectivity

Technical Drawing3 pages7 years ago
Technical Drawing4 pages8 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.04%

CAD Models

Download TE Connectivity 1-2213699-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-11-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-30
LTD Date2021-06-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of TE Connectivity 1-2213699-2 provided by its distributors.

Holder 4-Pin Mini CT Connector IP20 48VDC 500mA 20 x 24 LED On/Off Series Screw Mount
TE Lumawise CoB LED Holder with Integrated Driver On/Off 500 mA 20 x 24 mm
LUMAWISE DRIVE Z50- ON/OFF, 0.5A, 20X24
LED Lighting Mt.ing Accessories LUMAWISE DRIVE
COB LED HOLDER, ON/OFF, 0.5A, 20X24MM
LED Lighting Development Tools
LUMAWISE DRIVE Z50- ON/OFF, 0.5A, 20X24 Part Number: 1-2213699-2 | Internal Number: 1-2213699-2 | TE Connectivity
|Amp Te Connectivity 1-2213699-2
Holder for Lighting Accessories

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty