What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-2154857-3

LED Lighting Mounting Accessories Solderles LED Holder 2Pc for Cree CXA2011
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2154857-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-2154857-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-12-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2154857-3 provided by its distributors.

LED Lighting Mounting Accessories Solderles LED Holder 2Pc for Cree CXA2011
LED HOLDER WITH CURRENT RATING: 3.0A AND VOLTAGE RATING: 250 VDC
AMP FROM TE CONNECTIVITY 1-2154857-3 SOCKET, SCAL.LED, 2PC, BGLUX LS-CREE
Socket, SCALABLE LED, 2PC, Tin
LED Lighting Mt.ing Accessories Solderles LED
Connector Accessory, Copper Alloy
SOCKET, SCAL.LED, 2PC, BGLUX LS-CREE; No. of LEDs: -; Holder Type: Socket; Product Range: -; Accessory Type: LED Socket; For Use With: Bridgelux LS, CREE CXA2011 Series LEDs; Holder Colour: Natural; Holder Material: PBT (Polybu
Socket, SCALABLE LED, 2PC, Tin Lighting Connector Features Included: Does Not Enable Zhaga Compatibility Not Optic Compatible Operating Voltage: 250 VDC Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Component Number of Positions: 1 Does Not Enable Zhaga Compatibility 250 VDC Poke-In | Lumawise Led Holder | Part Number: 1-2154857-3 | Internal Number: 1-2154857-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty