What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-2040586-1

Dynamic D4200 Tab Cont S/Lp Long Rohs Compliant: Yes |Te Connectivity Amp 1-2040586-1
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2040586-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1-2040586-1 provided by its distributors.

Dynamic D4200 Tab Cont S/Lp Long Rohs Compliant: Yes |Te Connectivity Amp 1-2040586-1
The Dynamic 4000 receptacle and tab housings are designed with a 6.35 mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
DYNAMIC D4200 TAB CONT S/LP LONG Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 20 – 16 AWG Wire Size: .5 – 1.42 mm² Product Terminates To: Wire & Cable Gold (Au) Tab 20 – 16 AWG .5 – 1.42 mm² | Contact: Component To Wire 22-24A & 16-10 Wire Size | Part Number: 1-2040586-1 | Internal Number: 1-2040586-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty