What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1971776-3

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971776-3.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-19.04%

CAD Models

Download TE Connectivity 1-1971776-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-2232266-3
GWT V0 NF 750°C Triple-Lock Power Connector Plug with Cap, Female Terminals, Multiple Options
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172339-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1971776-3 provided by its distributors.

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
CONNECTOR, HOUSING, PLUG, 6 WAY, PBT; Product Range:Power Triple Lock Series; Gender:Plug; No. of Positions:6Ways; Pitch Spacing:6mm; For Use With:1971237, 1971779, 1971781, 1971783, 1971785, 1971787 Receptacle Contacts;
Male Housing Temperature range: -55 ... 105 °C Colour: Natural Combustibility class: UL 94 V-0 Connection principle: Wire-Wire Connector Design: Multi Row / Free Hanging/Cable Mount Gender of housing: Male Housing Material: Polybutylene Terephthalate (PBT) / Glass Fibre (GF) Pitch: 6 mm Series: Power Triple Lock Poles: 6 Rated voltage: 600 VAC/VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971776-3 .
  • 1-1971776-3.