What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1827876-2

Conn Shrouded Header (4 Sides) Tab 4 POS 2.5mm Solder RA Side Entry Thru-Hole Box/Tube
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827876-2.

TE Connectivity

Datasheet21 pages8 years ago
Datasheet131 pages4 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing3 pages19 years ago

Farnell

IHS

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-0.92%

CAD Models

Download TE Connectivity 1-1827876-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1827875-2
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
2.54mm Pitch C-Grid III Header Dual Row Vertical 4 Circuits 0.38um Gold Selective Plating

Descriptions

Descriptions of TE Connectivity 1-1827876-2 provided by its distributors.

Conn Shrouded Header (4 Sides) Tab 4 POS 2.5mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity 1-1827876-2 Pin Header 2.5mm 2Row 4Contact Male Unshrouded
TE Connectivity 2.5mmpitch4pDouble row pin header Wire-to-board connector, Dynamic 1000series, right angle, Through hole mounting
CONNECTOR, HEADER, 4POS, 2ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Dynamic D-1200D Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pl
DYNAMIC 1200D HDR ASSY H 4P X BLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 5A & Gold Or Tin Plated | Part Number: 1-1827876-2 | Internal Number: 1-1827876-2 | 2.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty