TE Connectivity 1-178136-5

Dynamic D-3200 RoHS Compliant 2007 Vertical Connector Header UL94V-0 221C 8A 600V
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178136-5.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-4.72%

CAD Models

Download TE Connectivity 1-178136-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-178138-5
Conn Wire to Board HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Box
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Automotive Bulk
TE Connectivity2-178138-5
Dynamic D-3200 RoHS Compliant 2007 Right Angle Connector Header UL94V-0 221C 12A 600V
TE Connectivity2-178136-5
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits

Descriptions

Descriptions of TE Connectivity 1-178136-5 provided by its distributors.

Dynamic D-3200 RoHS Compliant 2007 Vertical Connector Header UL94V-0 221C 8A 600V
Connector, Header, 3Pos, 1Row, 5.08Mm; |Te Connectivity Amp 1-178136-5
CONNECTOR, HEADER, 3POS, 1ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Dynamic D-3200S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
DYNAMIC D3200 HDR V ASSY 3P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178136-5 | Internal Number: 1-178136-5 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty