What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1734101-4

Champ050 series, 160pos, 30uInchAu, PCB Headers and Receptacles | TE Connectivity 1-1734101-4
$ 8.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734101-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-76.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1734037-6
Telecom and Datacom Connector, 160 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Pcb Receptacles Pc Board Connectors Rohs Compliant: Yes |Samtec, Inc. SSQ-104-01-L-D
".050"" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket"
1.27mm 4 160P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 1-1734101-4 provided by its distributors.

Champ050 series,160pos,30uInchAu, PCB Headers and Receptacles | TE Connectivity 1-1734101-4
Conn High Density RCP 160 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port Reel
Board to Board & Mezzanine Connectors 050 RCPT 160P 30 Au
Telecom and Datacom Connector, 160 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
1.27 [.050] Series I HD FH and J Connectors
I/O Connector, 160 Contacts, Receptacle,
RS APAC
Receptacle 2 160pin 1A 112.95mm*7.1mm
CONN BTB RCPT 160POS VERT SOLDER
CONNECTOR, I/O, RCPT, 160POS, TH; No. of Contacts:160Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Through Hole; Product Range:CHAMP .050 I Series; Connector Mounting:PCB Mount; Contact Platin
Champ050 series,160pos,30uAu PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:160;Centerline (Pitch):1.27 mm PCB Mount Receptacle Vertical Board-to-Board 160 | Board-To-Board Header & Receptacle | 1.27 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734101-4 .