TE Connectivity 1-1571995-0

510-Ag92D-10Lf Sip Socket Assy |Te Connectivity 1-1571995-0
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1571995-0.

JRH Electronics

Datasheet2 pages2 years ago
Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+3.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity643642-1
Conn SIP Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity643642-6
Conn SIP Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity643642-8
Conn SIP Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Box/Tray
DIP/SIP Sockets STRIP LINE 10 PINS COINED CONTACT
IC Socket, SIP12, 10 Contact(s), 2.54mm Term Pitch, Solder
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity1-1571994-0
510 SIP MACHINED, 510-AG91D-10LF SIP SOCKET ASSY | TE Connectivity 1-1571994-0
TE Connectivity2-1437530-8
Conn SIP Socket Strip Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity643644-1
Conn SIP Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Box/Tray
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1571995-0 provided by its distributors.

510-Ag92D-10Lf Sip Socket Assy |Te Connectivity 1-1571995-0
IC Socket, SIP10, 10 Contact(s), 2.54mm Term Pitch, Solder
Conn SIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole
Connector Socket Strip Solder Termination
SIP SOCKET, TIN, 10POS, 2.54MM; No. of Contacts:10Contacts; Connector Type:SIP Socket; Pitch Spacing:2.54mm; Product Range:DIPLOMATE 510 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Plated
510-AG92D-10LF SIP SOCKET ASSY Number of Positions:10;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;Leg Style:Standard;Connector & Contact Terminates To:Printed Circuit Board Sip Socket | 10 2.54 mm .1" Standard | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1571995-0 .