What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1462001-2

Electromechanical Relay 3VDC 60Ohm 2A DPDT (20.2x10x11)mm THT Signal Relay
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462001-2.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages15 years ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 1-1462001-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1462037-4
Electromechanical Relay 3VDC 64Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity1-1462038-1
Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole
TE Connectivity1462038-4
Electromechanical Relay 3VDC 64Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole
TE Connectivity3-1462033-2
Electromechanical Relay DPDT 2A 3VDC 113Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1-1462001-2 provided by its distributors.

Electromechanical Relay 3VDC 60Ohm 2A DPDT (20.2x10x11)mm THT Signal Relay
Electromechanical Relay DPDT 2A 3VDC 60Ohm Through Hole
C93400=Mt Relay 150Mw 3V |Axicom Te Connectivity 1-1462001-2
Low Signal Relays - PCB C93400=MT RELAY 150MW 3V
3V DPDT (2 Form C) AgNi+Gold plating Plugin Signal Relays ROHS
RF Relay, DPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 150mW (Coil), 1.25A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty