What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1393249-6

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 30 A, 1 Pole, 250 VAC, 50 VDC
$ 4.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393249-6.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesCLB-353-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 35A 250VAC/32VDC
Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Carling TechnologiesCLB-303-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 30A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity 1-1393249-6 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 30 A, 1 Pole, 250 VAC, 50 VDC
TE Connectivity W58-XB1A4A-30 Circuit Breaker Push To Reset 30A 250VAC
Thermal Circuit Breakers Product Highlights: W58 Series Number of Poles = 1 Actuator Style = Push to Reset Current Rating = 30 Amps. Button Color = White with Red Rate Marking, Red Trip Band
W58-XB1A4A-30 Thermal Circuit Breaker--30 amps-Button Extends for Visual Trip Indication- Push to Reset- UL1500 Ignition Protected-single pole series trip-ask us about other amperage ratings ! Quick connect terminals.
W58-XB1A4A-30=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip White | Circuit Breaker | Part Number: W58-XB1A4A-30 | Internal Number: 1-1393249-6 | TE Connectivity
Circuit Breaker, Thermal, 1P, 250V, 30A; Product Range:W58 Series; Current Rating:30A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XB1A4A-30

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932496
  • W58-XB1A4A-30
  • W58-XB1A4A-30.
  • W58XB1A4A-30
  • W58XB1A4A30